Print Page
Image is for illustrative purposes only. Please refer to product description.

557 total stock globally
Need more?
557 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.460 ($3.979) |
Price for:Each
Minimum: 1
Multiple: 1
$3.46 ($3.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Power supply chassis socket acc. to JEITA RC-5320A JSBJ5, straight version, with break contact and solder eyes, for front side mounting.
- Diameter Opening: 5.7mm
- Diameter Insulation: 4.0mm
- Diameter Centre Hole: 1.45mm
- Insulating Body: ABS, HB according to UL 94
- Contact pin: Cu alloy, tinned
- Contact: CuZn/Cu alloy, silvered
- Insulation: PF
- Nut: PA
- Temperature Range: -20°C to 70°C
- Mating with power supply plug 1636 05
Applications
Power Management, Industrial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
