Print Page
Image is for illustrative purposes only. Please refer to product description.

824 total stock globally
1,900 more incoming. You can reserve stock now
824 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.750 ($6.6125) |
Price for:Each
Minimum: 1
Multiple: 1
$5.75 ($6.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Power supply chassis socket, straight version, with solder eyes, for front side mounting.
- Diameter Opening: 5.6mm
- Diameter Centre Pin: 2.0mm
- Insulating Body: POM
- Contact: CuZn/CuSn, nickeled/silvered
- Housing: CuZn, nickeled
- Nut: CuZn, nickeled
- Spring washer: steel, nickeled
- Temperature Range: -20°C to 70°C
- Mating with power supply plugs 1633 02, NES/J 21, NES/J 21 W, NES/J 210, XNES/J 210
Applications
Power Management, Industrial
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007688
