Print Page
2,5 MSF 06
Pin Header, With Latch, Wire-to-Board, 2.5 mm, 1 Rows, 6 Contacts, Through Hole, Minimodul
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LUMBERG |
|---|---|
| Manufacturer Part No | 2,5 MSF 06Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 121215401 |
| Your Part Number | |
| Technical Datasheet |
4,020 total stock globally
Need more?
4,020 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.598 ($0.6877) |
Price for:Each
Minimum: 10
Multiple: 10
$5.98 ($6.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LUMBERG |
|---|---|
| Manufacturer Part No | 2,5 MSF 06Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 121215401 |
| Technical Datasheet |
Product Overview
The 2,5 MSF 06 is a 6-pole Pin Header, Minimodul™ series, upright with locking latch, solder contacts single row. UL94V-0 flame-rated polyamide insulating body, pre-nickel-plated/tin-plated CuZn contact. Suitable for use with 2,5 MBX, 3114/3111 connectors and 2,54 MKB shorting links.
- 5A Current rating
- 160VAC Voltage rating
- 1.9mm Creepage distance
- 1.9mm Clearance
- <gt/>1GΩ Insulation resistance
Applications
Industrial, Building Automation
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001233 |
