Print Page
20,878 total stock globally
Need more?
20,878 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.980 ($2.277) |
Price for:Each
Minimum: 1
Multiple: 1
$1.98 ($2.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No3611 03 K01Copy
Manufacturer Standard Lead Time13 weeks
Order Code210175201
Product RangeRAST 5
Technical Datasheet
Product RangeRAST 5
No. of Contacts3Contacts
Pitch Spacing5mm
Contact Termination TypeScrew
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper, Tin
SVHCLead (21-Jan-2025)
Product Overview
The 3611 03 K01 is a 3-way 1-row Receptacle housing with tin-plated copper contacts, PA (UL94V-2) housing, 5mm pitch spacing and screw termination. RAST 5 connector for indirect mating, with screw terminal, lift clamp with protection against misplacing, with interior locking, consecutive placement without loss of pitch.
- 10A Current rating
- 250V Voltage
- 5mΩ Contact resistance
- 10GΩ Insulation resistance
Applications
Industrial
Technical Specifications
Product Range
RAST 5
Gender
Receptacle
Contact Termination Type
Screw
Connector Mounting
Cable Mount
Contact Material
Copper, Tin
No. of Contacts
3Contacts
Pitch Spacing
5mm
No. of Rows
1 Row
Contact Plating
Tin Plated Contacts
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006895

