Print Page
848 total stock globally
200 more incoming. You can reserve stock now
848 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.730 ($7.7395) |
Price for:Each
Minimum: 1
Multiple: 1
$6.73 ($7.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The KFV 40 is a 4-way DIN Socket with pre-silver-plated CuZn/gilded contact bush, threaded joint, solder terminals, PA GF body, pre-copper/nickel-plated die-cast Zn housing, nickel-plated CuZn ring out. This DIN socket is ideal for front mounting.
- 2500VAC Voltage rating
- 5A Current rating
- 10¹³Ω Insulation resistance
- ≤5mΩ Contact resistance
- Chassis socket according to IEC 60130-9
- IP40 Protection rating
Applications
Industrial
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Contact Plating
Silver Plated Contacts
Product Range
KFV
Gender
Jack
Contact Termination
Solder
Connector Body Material
Plastic Body
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01