Print Page
Image is for illustrative purposes only. Please refer to product description.

1,613 total stock globally
Need more?
1,613 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.471 ($0.5416) |
Price for:Each
Minimum: 10
Multiple: 10
$4.71 ($5.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The MICS 08 is a 8-pole Wire-to-board Connector, Micromodul series, upright with retaining hooks, solder contacts dual row staggered. UL94V-0 flame-rated polyamide insulating body, pre-nickel/tin-plated CuZn contact. The tab header is suitable for use with MICA, MICA VP3 connectors.
- ≥7N Expression force contact tab from insulating body
- 1.2A Current rating
- 32VAC Voltage rating
- <gt/>1GΩ Insulation resistance
Applications
Industrial, Automotive, Building Automation
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037
