Print Page
Image is for illustrative purposes only. Please refer to product description.

331 total stock globally
750 more incoming. You can reserve stock now
331 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.010 ($2.3115) |
Price for:Each
Minimum: 1
Multiple: 1
$2.01 ($2.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The NEB/J 21 is a 2-pole Power Supply Connector, straight version with fixing flange, break contact and solder eyes. UL94HB flame-rated POM insulating body, nickel/silver-plated copper alloy contacts, phenol formaldehyde (PF) insulation. The socket is suitable for use with 1633 02, NES/J 21, NES/J 21 W, NES/J 210 and XNES/J 210 power supply plugs.
- 4 to 20N Insertion force
- 3 to 15N Withdrawal force
- ≥5000 Mating cycles
- ≤30mΩ Contact resistance
- ≥100MΩ Insulation resistance
Applications
Industrial, Power Management
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
