Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part NoNEB/J 25Copy
Manufacturer Standard Lead Time13 weeks
Order Code121704002
Your Part Number
4,041 total stock globally
Need more?
4,041 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.790 ($2.0585) |
Price for:Each
Minimum: 1
Multiple: 1
$1.79 ($2.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoNEB/J 25Copy
Manufacturer Standard Lead Time13 weeks
Order Code121704002
Technical Datasheet
GenderJack
Current Rating1A
Pin Diameter2.35mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter6.5mm
Voltage Rating12V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NEB/J 25 is a 2-pole Power Supply Connector, straight version with fixing flange, break contact and solder eyes. UL94 flame-rated POM, HB insulating body, CuZn contacts and nickel-plated CuZn contact pin, phenol formaldehyde (PF) insulation. The socket is suitable for use with 1634 02, NES/J 25, NES/J 250 and XNES/J 250 power supply plugs.
- 4 to 20N Insertion force
- 3 to 15N Withdrawal force
- ≥5000 Mating cycles
- ≤30mΩ Contact resistance
- ≥100MΩ Insulation resistance
Applications
Industrial, Power Management
Technical Specifications
Gender
Jack
Pin Diameter
2.35mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
No SVHC (21-Jan-2025)
Current Rating
1A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
6.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00596
