Print Page
Image is for illustrative purposes only. Please refer to product description.
934 total stock globally
500 more incoming. You can reserve stock now
934 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.250 ($2.5875) |
Price for:Each
Minimum: 1
Multiple: 1
$2.25 ($2.59 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The NES/J 210 GRAY from Lumberg is a long, straight version power supply plug with solder terminals.
- Outer diameter is 5.5mm
- Inner diameter is 2.1mm
- Rated current is 0.5A
- Rated voltage is 12VDC
- 1613 14/ 18, 1614 09/ 14/ 16, NEB 21 R, NEB/J 21/ 21 C/ 21 R, NEK/J 210 mating power supply sockets
- Temperature range from -20°C to 70°C
- Body material is polycarbonate
- CuZn with nickel plated contact
Applications
Power Management, Industrial
Technical Specifications
Current Rating
500mA
Barrel Length
14.5mm
Barrel Outer Diameter
5.5mm
SVHC
Lead (21-Jan-2025)
Pin Diameter
-
Barrel Inner Diameter
2.1mm
Voltage Rating
12V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002