Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part NoNES/J 250
Order Code121703502
Also Known AsGTIN UPC EAN: 0768505230918
Technical Datasheet
1,134 total stock globally
Need more?
1134 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.410 ($1.6215) |
Price for:Each
Minimum: 1
Multiple: 1
$1.41 ($1.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoNES/J 250
Order Code121703502
Also Known AsGTIN UPC EAN: 0768505230918
Technical Datasheet
Current Rating1A
Pin Diameter-
Barrel Length14.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.5mm
Barrel Outer Diameter5.5mm
Voltage Rating12V
Product Range-
Product Overview
The NES/J 250 from Lumberg is a long, straight version power supply plug with solder terminals.
- Outer diameter is 5.5mm
- Inner diameter is 2.5mm
- Rated current is 1A
- Rated voltage is 12VDC
- 1610 01, 1613 15/ 21, 1614 10/ 15, NEB/J 25/ 25 C/ 25 R, NEK/J 250 mating power supply sockets
- Temperature range from -20°C to 70°C
- Insulating body material is polycarbonate
- CuZn with nickel plated contact
Applications
Power Management, Industrial
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.5mm
Voltage Rating
12V
SVHC
No SVHC (21-Jan-2025)
Current Rating
1A
Barrel Length
14.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024351