Print Page
196 total stock globally
Need more?
196 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.760 ($21.574) |
Price for:Each
Minimum: 1
Multiple: 1
$18.76 ($21.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoSV 120
Order Code132148401
Product RangeSV
Technical Datasheet
No. of Contacts12Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product RangeSV
SVHCLead (25-Jun-2025)
Product Overview
The SV120 is a 12-pole Circular Connector with threaded joint, ground contact and solder terminals. Polyamide insulating body, pre-nickel/gold-plated CuZn contact pin. The plug is suitable for use with KFR, KFV, KGR, KGV, KV and WKV sockets. Designed according to IEC 61076-2-106 and IEC 60130-9 standards.
- IP40 Protection rating
- 5A Current rating
- 60VAC Voltage rating
- <gt/>10GΩ Insulation resistance
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
12Contacts
Connector Mounting
Cable Mount
Contact Plating
Nickel Plated Contacts
Product Range
SV
Gender
Plug
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for SV 120
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02173