Print Page
2,603 total stock globally
Need more?
2,603 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.690 ($12.2935) |
Price for:Each
Minimum: 1
Multiple: 1
$10.69 ($12.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoSV 50Copy
Manufacturer Standard Lead Time11 weeks
Order Code132147702
Product RangeSV
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSV
Circular Connector Shell StyleStraight Plug
No. of Contacts5Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialMetal Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP40, IP68
SVHCLead (21-Jan-2025)
Product Overview
The SV50 is a 5-way straight DIN Plug with pre-silver-plated/gilded CuZn contact pins, threaded joint, solder terminals and 4 to 6mm cable diameter. PA GF body, PC sleeve, pre-nickel/tin-plated CuZn grounding spring, nickel-plated CuZn housing, nickel-plated CuZn knurled screw, nickel-plated St strain relief and screw. The DIN plug with long kink protection.
- 60VAC Voltage rating
- 5A Current rating
- 10¹²Ω Insulation resistance
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Metal Body
Contact Material
Brass
IP Rating
IP40, IP68
Product Range
SV
No. of Contacts
5Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021092

