Print Page
Image is for illustrative purposes only. Please refer to product description.
815 total stock globally
Need more?
815 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.620 ($4.163) |
Price for:Each
Minimum: 1
Multiple: 1
$3.62 ($4.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoTM 0508 A/6
Order Code120011302
Technical Datasheet
No. of Contacts6Contacts
GenderJack
Connector MountingPCB Mount
Contact TerminationSolder
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TM 0508 A/6 is a right angled, shielded miniature Chassis Socket for printed circuit boards. It has PBT insulating body, CuSn contact brush and CuZn tinned housing.
- UL94V-0 Flame-rated Body
- ≤1AAC and ≤2ADC Rated Current
- ≤100VAC and ≤12VDC Rated Voltage
- ≤50mΩ Contact Resistance
- 100MΩ Insulation Resistance
- 1000-cycle Mating Durability
Applications
Industrial
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Jack
Contact Termination
Solder
Connector Body Material
Brass Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004445