Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part NoXSTO 1 S
Order Code121702402
Your Part Number
Technical Datasheet
909 total stock globally
1,000 more incoming. You can reserve stock now
909 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.290 ($1.4835) |
Price for:Each
Minimum: 1
Multiple: 1
$1.29 ($1.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoXSTO 1 S
Order Code121702402
Technical Datasheet
No. of Contacts2Contacts
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Connector ColourBlack
External Diameter3.25mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The XSTO 1 S is a 2-pole straight black RCA Connector with bend protection and solder terminals. ABS insulating body, polyethylene housing, nickel-plated CuZn inner contact and nickel-plated steel outer contact. The plug is suitable for use with 1553 02, 4514, BTO, BTOR, KTO and XKTO RCA sockets. Designed according to the JEITA RC-5231 standards.
- 2A Current rating
- 34VAC/DC Voltage rating
- ≥100MΩ Insulation resistance
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Nickel Plated Contacts
Connector Colour
Black
Product Range
-
Gender
Plug
Connector Body Material
Metal Body
External Diameter
3.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002