Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoCCL-CRS10R/G
Order Code1789261
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoCCL-CRS10R/G
Order Code1789261
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle180°
Lens ShapeSquare
Forward Current / ColourR 25mA, G 25mA
Luminous Intensity / ColourR 4mcd, G 12mcd
Forward Voltage / ColourR 2V, G 2.2V
Wavelength / ColourR 635nm, G 565nm
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
LED Colour
Green, Red
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
R 4mcd, G 12mcd
Wavelength / Colour
R 635nm, G 565nm
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
LED Mounting
SMD
Viewing Angle
180°
Forward Current / Colour
R 25mA, G 25mA
Forward Voltage / Colour
R 2V, G 2.2V
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 2A - 4 weeks
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036