Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoLCM-S12232GSF
Order Code1901895
Technical Datasheet
Resolution122 x 32 Pixels
Display Appearance-
Logic Voltage-
Interface TypeParallel
Font Set-
Display ModeTransflective
LCD Display TypeSTN
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionModule
Backlighting Colour-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resolution
122 x 32 Pixels
Logic Voltage
-
Font Set
-
LCD Display Type
STN
Operating Temperature Max
50°C
Backlighting Colour
-
SVHC
No SVHC (16-Jan-2020)
Display Appearance
-
Interface Type
Parallel
Display Mode
Transflective
Operating Temperature Min
0°C
Display Construction
Module
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037