Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoLCT-H480272M43W1T
Order Code1837567
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoLCT-H480272M43W1T
Order Code1837567
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Display Size4.3"
Resolution480 x 272
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeRGB
Display Brightness250cd/m²
TouchscreenResistive Touch
Module Size104.9mm x 60mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout60 Way FFC
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Display Size
4.3"
VGA Size
-
Display Appearance
RGB
Interface Type
RGB
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
60 Way FFC
SVHC
Boric acid (14-Jun-2023)
Resolution
480 x 272
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
250cd/m²
Module Size
104.9mm x 60mm
Operating Temperature Max
70°C
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064183