Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoLDQ-M284RI.Copy
Order Code1789268
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoLDQ-M284RI.Copy
Order Code1789268
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed
Forward Current If10mA
Forward Voltage2V
Luminous Intensity5mcd
No. of Digits / Alpha4
Character Size7.1mm
Common ConnectionCommon Anode
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
LED Colour
Red
Forward Voltage
2V
No. of Digits / Alpha
4
Common Connection
Common Anode
SVHC
Boric acid (14-Jun-2023)
Forward Current If
10mA
Luminous Intensity
5mcd
Character Size
7.1mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002042
