Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoLDQ-M516RI
Order Code1789269
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoLDQ-M516RI
Order Code1789269
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed
Forward Current If10mA
Forward Voltage1.8V
Luminous Intensity13.3mcd
No. of Digits / Alpha4
Character Size14.22mm
Common ConnectionCommon Anode
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
LED Colour
Red
Forward Voltage
1.8V
No. of Digits / Alpha
4
Common Connection
Common Anode
SVHC
Boric acid (14-Jun-2023)
Forward Current If
10mA
Luminous Intensity
13.3mcd
Character Size
14.22mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01207