Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoLDS-A5206RI
Order Code1813486
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoLDS-A5206RI
Order Code1813486
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed
Forward Current If10mA
Forward Voltage1.8V
Luminous Intensity13.3mcd
No. of Digits / Alpha1
Character Size13.2mm
Common ConnectionCommon Anode
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
LED Colour
Red
Forward Voltage
1.8V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (25-Jun-2020)
Forward Current If
10mA
Luminous Intensity
13.3mcd
Character Size
13.2mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001706