Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoLDT-A512RI
Order Code1793984
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoLDT-A512RI
Order Code1793984
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen
Forward Current If10mA
Forward Voltage2.2V
Luminous Intensity3.9mcd
No. of Digits / Alpha3
Character Size14.22mm
Common ConnectionCommon Anode
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
LED Colour
Green
Forward Voltage
2.2V
No. of Digits / Alpha
3
Common Connection
Common Anode
SVHC
Boric acid (14-Jun-2023)
Forward Current If
10mA
Luminous Intensity
3.9mcd
Character Size
14.22mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165