Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LUMEX |
|---|---|
| Manufacturer Part No | SML-LX0404SIUPGUSB,Copy |
| Order Code | EACH 1901929 EACH 1901929RL |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LUMEX |
|---|---|
| Manufacturer Part No | SML-LX0404SIUPGUSB,Copy |
| Order Code | EACH 1901929 EACH 1901929RL |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| LED Colour | Red, Green, Blue |
| LED Mounting | SMD |
| Bulb Size | - |
| Viewing Angle | 120° |
| Lens Shape | Rectangular |
| Forward Current / Colour | R 2mA, G 2mA, B 2mA |
| Luminous Intensity / Colour | R 30mcd, G 40mcd, B 20mcd |
| Forward Voltage / Colour | R 2.15V, G 2.95V, B 2.85V |
| Wavelength / Colour | R 632nm, G 518nm, B 465nm |
| Product Range | TUK SGACK902S Keystone Coupler |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| LED Colour | Red, Green, Blue |
|---|---|
| Bulb Size | - |
| Lens Shape | Rectangular |
| Luminous Intensity / Colour | R 30mcd, G 40mcd, B 20mcd |
| Wavelength / Colour | R 632nm, G 518nm, B 465nm |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (16-Jan-2020) |
| LED Mounting | SMD |
|---|---|
| Viewing Angle | 120° |
| Forward Current / Colour | R 2mA, G 2mA, B 2mA |
| Forward Voltage / Colour | R 2.15V, G 2.95V, B 2.85V |
| Product Range | TUK SGACK902S Keystone Coupler |
| MSL | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
