Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSML-LX1610RGBW/A.Copy
Order Code1703670
Product RangeQuasarBrite Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX1610RGBW/A.Copy
Order Code1703670
Product RangeQuasarBrite Series
Technical Datasheet
Product RangeQuasarBrite Series
LED ColourRed, Green, Blue
Viewing Angle110°
Forward Voltage @ TestR 2.1V, G 3.5V, B 3.5V
Wavelength / ColourR 626nm, G 525nm, B 470nm
Luminous Flux / ColourR 25lm, G 25lm, B 8lm
Forward Current @ Test / ColourR 300mA, G 350mA, B 350mA
Forward Current MaxR 350mA, G 500mA, B 500mA
Power Dissipation PdR 3.5 W, G 3.5 W, B 3.5W
SVHCBoric acid (14-Jun-2023)
Alternatives for SML-LX1610RGBW/A.
1 Product Found
Technical Specifications
Product Range
QuasarBrite Series
Viewing Angle
110°
Wavelength / Colour
R 626nm, G 525nm, B 470nm
Forward Current @ Test / Colour
R 300mA, G 350mA, B 350mA
Power Dissipation Pd
R 3.5 W, G 3.5 W, B 3.5W
SVHC
Boric acid (14-Jun-2023)
LED Colour
Red, Green, Blue
Forward Voltage @ Test
R 2.1V, G 3.5V, B 3.5V
Luminous Flux / Colour
R 25lm, G 25lm, B 8lm
Forward Current Max
R 350mA, G 500mA, B 500mA
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
