Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSA-LXB10GW-GF/LP.
Order Code7604683
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSA-LXB10GW-GF/LP.
Order Code7604683
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen
Forward Current If20mA
Forward Voltage2.2V
Luminous Intensity8mcd
No. of LEDs10LEDs
Display Size25.4mm x 10.16mm
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
LED Colour
Green
Forward Voltage
2.2V
No. of LEDs
10LEDs
Product Range
TUK SGACK902S Keystone Coupler
Forward Current If
20mA
Luminous Intensity
8mcd
Display Size
25.4mm x 10.16mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402