Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSB-DL6028GCCopy
Order Code1793990
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSB-DL6028GCCopy
Order Code1793990
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen
Forward Current If960mA
Forward Voltage4.2V
Luminous Intensity45mcd
No. of LEDs5LEDs
Display Size54.6mm x 28.96mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
LED Colour
Green
Forward Voltage
4.2V
No. of LEDs
5LEDs
Product Range
TUK SGACK902S Keystone Coupler
Forward Current If
960mA
Luminous Intensity
45mcd
Display Size
54.6mm x 28.96mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007542
