Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSB-DL8634GWCopy
Order Code1793991
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSB-DL8634GWCopy
Order Code1793991
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen
Forward Current If80mA
Forward Voltage4.4V
Luminous Intensity25mcd
No. of LEDs8LEDs
Display Size85.7mm x 33.4mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
LED Colour
Green
Forward Voltage
4.4V
No. of LEDs
8LEDs
Product Range
TUK SGACK902S Keystone Coupler
Forward Current If
80mA
Luminous Intensity
25mcd
Display Size
85.7mm x 33.4mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013454
