Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSB-LX2755SBD/ACopy
Order Code1789215
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSB-LX2755SBD/ACopy
Order Code1789215
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourBlue
Forward Current If20mA
Forward Voltage3.8V
Luminous Intensity38mcd
No. of LEDs4LEDs
Display Size-
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
LED Colour
Blue
Forward Voltage
3.8V
No. of LEDs
4LEDs
Product Range
TUK SGACK902S Keystone Coupler
Forward Current If
20mA
Luminous Intensity
38mcd
Display Size
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001146
