Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH100GD-5V
Order Code1387478
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH100GD-5V
Order Code1387478
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen
No. of LEDs-
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If12mA
Luminous Intensity10mcd
Forward Voltage5V
Viewing Angle60°
Height6mm
Width6mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
12mA
Forward Voltage
5V
Height
6mm
Product Range
TUK SGACK902S Keystone Coupler
No. of LEDs
-
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
10mcd
Viewing Angle
60°
Width
6mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408