Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH2103YYD/4
Order Code1789071
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH2103YYD/4
Order Code1789071
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourYellow
No. of LEDs-
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity30mcd
Forward Voltage2.1V
Viewing Angle60°
Height9.7mm
Width4.6mm
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
LED Colour
Yellow
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
9.7mm
Product Range
TUK SGACK902S Keystone Coupler
No. of LEDs
-
Bulb Size
T-1 (3mm)
Luminous Intensity
30mcd
Viewing Angle
60°
Width
4.6mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000608