Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH240LIID
Order Code1789073
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH240LIID
Order Code1789073
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed
No. of LEDs-
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity15mcd
Forward Voltage2V
Viewing Angle80°
Height9.65mm
Width4.32mm
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
LED Colour
Red
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2V
Height
9.65mm
Product Range
TUK SGACK902S Keystone Coupler
No. of LEDs
-
Bulb Size
T-1 (3mm)
Luminous Intensity
15mcd
Viewing Angle
80°
Width
4.32mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044