Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSF-LXH240YGWSBDCopy
Order Code1789218
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH240YGWSBDCopy
Order Code1789218
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen, Yellow
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb Size-
Forward Current / Colour-
Luminous Intensity / Colour-
Forward Voltage / ColourY 2.1V, G 2.2V
Viewing Angle60°
Height9.65mm
Width4.32mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
LED Colour
Green, Yellow
LED Mounting
Through Hole
Forward Current / Colour
-
Forward Voltage / Colour
Y 2.1V, G 2.2V
Height
9.65mm
Product Range
TUK SGACK902S Keystone Coupler
No. of LEDs
2LEDs
Bulb Size
-
Luminous Intensity / Colour
-
Viewing Angle
60°
Width
4.32mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000443
