Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH25780GD
Order Code1800925
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH25780GD
Order Code1800925
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen
No. of LEDs-
LED MountingThrough Hole
Bulb Size2.5mm x 7mm
Forward Current If20mA
Luminous Intensity9mcd
Forward Voltage2.2V
Viewing Angle110°
Height10.16mm
Width3.6mm
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.2V
Height
10.16mm
Product Range
TUK SGACK902S Keystone Coupler
No. of LEDs
-
Bulb Size
2.5mm x 7mm
Luminous Intensity
9mcd
Viewing Angle
110°
Width
3.6mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000576