Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH4RAGD.
Order Code1789074
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH4RAGD.
Order Code1789074
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity30mcd
Forward Voltage2.1V
Viewing Angle60°
Height7.62mm
Width4.5mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
7.62mm
Product Range
TUK SGACK902S Keystone Coupler
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
30mcd
Viewing Angle
60°
Width
4.5mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000488