Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH534SYD
Order Code1789224
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH534SYD
Order Code1789224
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourYellow
No. of LEDs-
LED MountingThrough Hole
Bulb Size-
Forward Current If20mA
Luminous Intensity70mcd
Forward Voltage2V
Viewing Angle100°
Height12mm
Width5.08mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
LED Colour
Yellow
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2V
Height
12mm
Product Range
TUK SGACK902S Keystone Coupler
No. of LEDs
-
Bulb Size
-
Luminous Intensity
70mcd
Viewing Angle
100°
Width
5.08mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001098