Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LUMEX |
|---|---|
| Manufacturer Part No | SSL-LX3059GYW.Copy |
| Order Code | 7605602 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LUMEX |
|---|---|
| Manufacturer Part No | SSL-LX3059GYW.Copy |
| Order Code | 7605602 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| LED Colour | Green, Yellow |
| LED Mounting | Through Hole |
| Bulb Size | T-1 (3mm) |
| Viewing Angle | 60° |
| Lens Shape | Round |
| Forward Current / Colour | G 25mA, Y 30mA |
| Luminous Intensity / Colour | G 30mcd, Y 30mcd |
| Forward Voltage / Colour | Y 2V, G 2.2V |
| Wavelength / Colour | Y 585nm, G 565nm |
| Product Range | TUK SGACK902S Keystone Coupler |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | Boric acid (14-Jun-2023) |
Technical Specifications
| LED Colour | Green, Yellow |
|---|---|
| Bulb Size | T-1 (3mm) |
| Lens Shape | Round |
| Luminous Intensity / Colour | G 30mcd, Y 30mcd |
| Wavelength / Colour | Y 585nm, G 565nm |
| Automotive Qualification Standard | - |
| SVHC | Boric acid (14-Jun-2023) |
| LED Mounting | Through Hole |
|---|---|
| Viewing Angle | 60° |
| Forward Current / Colour | G 25mA, Y 30mA |
| Forward Voltage / Colour | Y 2V, G 2.2V |
| Product Range | TUK SGACK902S Keystone Coupler |
| MSL | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Boric acid (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000223 |
