Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSL-LXA228SRC-TR11Copy
Order Code1787905
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LXA228SRC-TR11Copy
Order Code1787905
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size1.9mm
Forward Current If20mA
Forward Voltage1.7V
Wavelength Typ660nm
Luminous Intensity600mcd
Viewing Angle25°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
LED Colour
Red
LED Case Size
1.9mm
Forward Voltage
1.7V
Luminous Intensity
600mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
Boric acid (14-Jun-2023)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
25°
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106
