You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LUMILEDS LXHL-MWJE

LED Module, LUXEON, Board + LED + Connector, Cool White, 5500 K, 450 lm

LUMILEDS LXHL-MWJE
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMILEDS LUMILEDS
Manufacturer Part No:
LXHL-MWJE
Order Code:
1109114
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
LUXEON
Technical Datasheet:
LXHL-MWJE   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LUXEON)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LUXEON

:
Board + LED + Connector

:
Cool White

:
5500K

:
450lm

:
-

:
-

:
21V

:
1.05A

:
Flood

:
-40°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The LUXEON series High Brightness LED with full colour palette for a wider spectrum range. The LUXEON Rebel Colours of LUXEON Rebel and LUXEON Rebel ES has leading light output, colour stability, flux density and clear saturated colours. The colour LEDs are ideal for a wide variety of lighting, signalling, signage and entertainment applications. Every LUXEON Rebel and LUXEON Rebel ES emitter has built-in quality, reliability, lumen maintenance and the ease of manufacturing needed to create a superior high quality light. The colour portfolio gives designers an endless pallet of colours to work with, adding interest, dimension and liveliness to all your lighting project.
  • Full colour pallet for a wider spectrum range
  • Highest efficacy available for colours allows for lower power consumption
  • High flux and leading hot and cold performance for saturated colours
  • Fully developed ecosystem for LUXEON Rebel platforms

Applications

LED Lighting, Signalling

No Longer Manufactured

$249.91 ( $287.40  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 50+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $249.91 ($287.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $248.63 ($285.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $247.33 ($284.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --