Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLUX
Manufacturer Part NoBS209
Order Code1139264
Technical Datasheet
Supply Voltage12V
Lamp Base TypeBA15d / SBC
Bulb Size18mm
MSCP-
Average Bulb Life-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The BS209 is an Incandescent Lamp with standard bayonet cap. It has stem type filament structure (glass extended support) gives much higher resistance to vibration. Very importantly, the bulbs are gas filled as opposed to vacuum exhausted giving longer life. Combine these two improved manufacturing features together and you have a lamp that will give longer life and better service. This lamp is used for sail and tail illumination.
Applications
Lighting
Technical Specifications
Supply Voltage
12V
Bulb Size
18mm
Average Bulb Life
-
SVHC
No SVHC (12-Jan-2017)
Lamp Base Type
BA15d / SBC
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763