Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLUX
Manufacturer Part NoBS335
Order Code1139263
Technical Datasheet
Supply Voltage12V
Lamp Base TypeBA15d / SBC
Bulb Size25mm
MSCP-
Average Bulb Life-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The BS335 is a 12V 25mm Stop or Tail Flasher Lamp with BA15d base.
Applications
Lighting
Technical Specifications
Supply Voltage
12V
Bulb Size
25mm
Average Bulb Life
-
SVHC
No SVHC (12-Jan-2017)
Lamp Base Type
BA15d / SBC
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85392930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009616