Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLUX
Manufacturer Part NoG987-5
Order Code1139224
Technical Datasheet
Supply Voltage12V
Lamp Base TypeE10 / MES
Bulb SizeG-3 1/2
MSCP0.87
Average Bulb Life4000h
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The G987-5 is an Incandescent Lamp with E10/13 nickel plated miniature Edison screw base and C-2V filament.
- 196mA Nominal current
- 16Lm Nominal light output
Applications
Lighting
Technical Specifications
Supply Voltage
12V
Bulb Size
G-3 1/2
Average Bulb Life
4000h
SVHC
No SVHC (12-Jan-2017)
Lamp Base Type
E10 / MES
MSCP
0.87
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001905