Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTD-88128
Order Code1659932
Product RangeTR-8 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTD-88128
Order Code1659932
Product RangeTR-8 Series
Technical Datasheet
Contact Voltage VDC30VDC
Time Min100ms
Time Max1023h
Product RangeTR-8 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240VAC
Relay TerminalsQuick Connect
Nom Input Voltage24V
Timing AdjustmentDIP Switch
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Voltage VDC
30VDC
Time Max
1023h
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
DIP Switch
Time Min
100ms
Product Range
TR-8 Series
Contact Current
10A
Contact Voltage VAC
240VAC
Nom Input Voltage
24V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132