Print Page
Product Overview
The BZY93C series Zener Diode with hermetically sealed DO-4 outline, solderable terminals and glass passivated junction. All external surfaces are corrosion-resistant.
- 1500W Surge capability at 1ms
- Typically IR less than 5μA above 10V
- Excellent clamping capability
- Stud cathode and stud anode
- 100% Tested
- -55 to 175°C Operating temperature range
- All external surfaces are corrosion-resistant
Applications
Industrial
Technical Specifications
Diode Case Style
DO-4
Product Range
BZY93C
Diode Mounting
Stud
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007