Print Page
Image is for illustrative purposes only. Please refer to product description.

103 total stock globally
Need more?
103 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $137.080 ($157.642) |
Price for:Each
Minimum: 1
Multiple: 1
$137.08 ($157.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAGNET SCHULTZ
Manufacturer Part NoR16X16,24V100%
Order Code116256701
Technical Datasheet
Coil Voltage24VDC
Holding Force0.11N
Coil Power Continuous5.5W
External Diameter25.4mm
External Length50.8mm
Product Overview
The R16X16,24V100% is a 5.5W 24VDC Cylindrical Solenoid with electroplated body, pull operation, continuous duty cycle. It features robust, enclosed coil design with threaded nose for mounting through bulkhead, integral clevis end, compact, long stroke design, threaded mounting nose with anti-rotation, locknut and shake proof washer, armature and pole piece for corrosion resistance, coil insulation to class-B.
- 25mm Maximum stroke
- 0.1N Magnetic force at maximum stroke
- 25.3N Holding force
Applications
Industrial
Technical Specifications
Coil Voltage
24VDC
Coil Power Continuous
5.5W
External Length
50.8mm
Holding Force
0.11N
External Diameter
25.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059029
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958
