Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAKITA
Manufacturer Part NoP-46470
Order Code2147369
Also Known AsGTIN UPC EAN: 00088381976909
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAKITA
Manufacturer Part NoP-46470
Order Code2147369
Also Known AsGTIN UPC EAN: 00088381976909
Technical Datasheet
Product Overview
- Contents:
- Hex keys (ball end) - (metric): 1.5, 2, 2.5, 3, 4, 5, 5.5, 6, 8mm
- Hex keys (ball end) - (imperial): ¹/₁₆ , ⁵/₆₄ , ³/₃₂ , ⁷/₆₄ , ⅛ , ⁵/₃₂ , ¹³/₁₆ , ⁷/₃₂ , ¼"
- Sockets 1/4" square drive: 4, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14, 15mm
- ¼" square drive socket: ³/₁₆ , ⁷/₃₂ , ¼ , ⁹/₃₂ , ⁵/₁₆ , ⅜ , ¹³/₃₂ , ⁷/₁₆ , ¹⁵/₃₂ , ½ , ¹⁷/₃₂ , ⁹/₁₆"
- 1/4" square drive screwdriver bits:
- Torx: T10, T15, T20, T25, T30
- Slotted: 4, 5.5, 7mm, Pozi: PZ1, PZ2, PZ3
- Phillips: PH1, PH2, PH3; Hex: 3, 4, 5, 6mm
- 20 x 25mm screwdriver bits:
- Phillips PH1, 2x PH2, PH3; Pozi PZ1, PZ2, PZ3; Torx T9, T10, T15, T20, T25, T27, T30, T35, T40, T45
- 30mm bit adaptor (hex to square)
- 60mm magnetic bit holder
- Universal joint
- Ratchet handle
- Drive extension (250mm)
- Stubby bit driver
- Bit driver
- Coupler (hex to square)
- Sliding T-bar
- Extension bar (50mm)
- Extension bar (100mm)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.259966