Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSC628Copy
Manufacturer Standard Lead Time7 weeks
Order Code230914401
Your Part Number
893 total stock globally
Need more?
449 Delivery in 10-14 Business Days(US stock)
444 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.900 ($27.485) |
Price for:Each
Minimum: 1
Multiple: 1
$23.90 ($27.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoSC628Copy
Manufacturer Standard Lead Time7 weeks
Order Code230914401
Technical Datasheet
Transducer FunctionAlarm
TonesContinuous
Supply Voltage Min6VDC
Sound Pressure Level (SPL)80dBA
Supply Voltage Max28VDC
Resonant Frequency2.9kHz
Transducer MountingPanel
Operating Current Max18mA
Drive CircuitInternal
Sound Level Distance609.6mm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialNylon 66 (Polyamide 66)
Operating Voltage Range6VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SC628 is a panel-mount continuous-mode medium-sound black Piezoelectric Alarm with tin-plated brass terminals and made of 6/6 nylon. The 30mm alarm operates at 6 to 28VDC voltage range and generates 80 to 91dBA loudness at 2ft.
- Circuitry operation
- 3 to 18mA Current range
- -30 to +65°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
6VDC
Supply Voltage Max
28VDC
Transducer Mounting
Panel
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
6VDC to 28VDC
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Tones
Continuous
Sound Pressure Level (SPL)
80dBA
Resonant Frequency
2.9kHz
Operating Current Max
18mA
Sound Level Distance
609.6mm
Lead Wire
-
Housing Material
Nylon 66 (Polyamide 66)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044226
