Print Page
Product Information
ManufacturerMALLORY
Manufacturer Part NoJR16-R-DLCT1
Order Code3217006
Product RangeJR Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC12V
Module Lens ColourRed
Visual Signal TypeContinuous
TonesContinuous
Sound Pressure Level (SPL)85dB
Lens Diameter30mm
External Height0.524"
Connection TypeWire Leaded
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeJR Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
Continuous
Lens Diameter
30mm
Connection Type
Wire Leaded
Operating Temperature Max
60°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage VDC
12V
Visual Signal Type
Continuous
Sound Pressure Level (SPL)
85dB
External Height
0.524"
Operating Temperature Min
-30°C
Product Range
JR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.173275