Print Page
Product Information
ManufacturerMALLORY
Manufacturer Part NoJR28-RYG-4MCT1
Order Code3217065
Product RangeJR Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
Module Lens ColourGreen, Red, Yellow
Visual Signal TypeContinuous
TonesContinuous
Sound Pressure Level (SPL)75dB
Lens Diameter30mm
External Height5.234"
Connection TypeWire Leaded
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeJR Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Supply Voltage VAC
24V
Module Lens Colour
Green, Red, Yellow
Tones
Continuous
Lens Diameter
30mm
Connection Type
Wire Leaded
Operating Temperature Max
60°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage VDC
24V
Visual Signal Type
Continuous
Sound Pressure Level (SPL)
75dB
External Height
5.234"
Operating Temperature Min
-30°C
Product Range
JR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.173275