Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMALLORY
Manufacturer Part NoMSR516NR
Order Code1221416
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min5V
TonesContinuous
Sound Pressure Level (SPL)86dBA
Supply Voltage Max16V
Resonant Frequency3.5kHz
Operating Current Max14mA
Sound Level Distance609.6mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Supply Voltage Max
16V
Operating Current Max
14mA
Product Range
-
Supply Voltage Min
5V
Sound Pressure Level (SPL)
86dBA
Resonant Frequency
3.5kHz
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85318070
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536