Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoPSR8787N08AK
Order Code3103863
Product RangePSR Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMALLORY
Manufacturer Part NoPSR8787N08AK
Order Code3103863
Product RangePSR Series
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric-
Impedance8ohm
External Width - Metric87mm
Power Rating Nom12W
Resonant Frequency500Hz
Sound Pressure Level (SPL)121dB
Speaker ShapeSquare
External Diameter - Imperial-
External Width - Imperial3.425"
Frequency Response Min500Hz
Frequency Response Max7.5kHz
Product RangePSR Series
Speaker MountingPanel Mount
Power Rating Max15W
External Length - Metric87mm
External Depth - Metric34.2mm
External Length - Imperial3.425"
External Depth - Imperial1.346"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
Miniature
Impedance
8ohm
Power Rating Nom
12W
Sound Pressure Level (SPL)
121dB
External Diameter - Imperial
-
Frequency Response Min
500Hz
Product Range
PSR Series
Power Rating Max
15W
External Depth - Metric
34.2mm
External Depth - Imperial
1.346"
External Diameter - Metric
-
External Width - Metric
87mm
Resonant Frequency
500Hz
Speaker Shape
Square
External Width - Imperial
3.425"
Frequency Response Max
7.5kHz
Speaker Mounting
Panel Mount
External Length - Metric
87mm
External Length - Imperial
3.425"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.246758