Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No410-GP-14
Order Code1427807
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No410-GP-14
Order Code1427807
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Rows2 Row
No. of Positions14Ways
Wire Size AWG Min20AWG
Wire Size AWG Max18AWG
Pitch Spacing6.4mm
Rated Current5A
Rated Voltage300V
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
20AWG
Pitch Spacing
6.4mm
Rated Voltage
300V
SVHC
To Be Advised
No. of Positions
14Ways
Wire Size AWG Max
18AWG
Rated Current
5A
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023361